• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe CEE adapter MIXO Adapter NAHE 60703

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-adapter 32 A to 16 A

  • [HS] Pictures & texts added
  • Symbol image for AS Schwabe CEE adapter MIXO Adapter NAHE 60703

Technical specifications

Product type

CEE adapter

Type A

CEE plug

Type B

CEE connector

IP44

Protection

1x LS C 16 A, 3-pin, re-switchable

Standards

Tested according to DIN VDE 0620-2-1, IEC 60309

Dim

(L x W x H) 28.5 x 10 x 9.5 cm

Length

28.5 cm

Width

10 cm

Height

9.5 cm

Type

MIXO NEAR

Content

1 pc(s)

Nominal current

32 A

16 A

Nominal voltage

400 V

Cores

5

11 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 552907 AS Schwabe CEE adapter MIXO Adapter NAHE 60703

User & Safety Instructions

User & Safety Instructions 552907 AS Schwabe CEE adapter MIXO Adapter NAHE 60703

Description

Adapter CEE plug 32 A on CEE clutch 16 A with line safety switch C 16 A, 3-pin. Housing made of shatterproof plastic specialty.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)