• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE CEE power distributor 9226961 9226961 400 V 125 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 749.00 / piece)
€ 749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

CEE-rubber distributor 125 A to 63 A with carrying handle

  • IP44

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

1

Type A

CEE plug (5-pin, 125 A)

Type B

CEE connector (5-pin, 63 A)

Inputs

CEE-Plug 125 A

Outputs

CEE coupler 63 A with LS C 63 A 3-pin

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

125 A

IP44

Cable length

2.00 m

Cable standard

H07RN-F 5G 16 mm²

Protection

1 line safety switch C 63 A 3-pin

Inputs (CEE power distributor)

CEE plug (5-pin, 125 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 63 A)

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 554203 PCE CEE power distributor 9226961 9226961 400 V 125 A

User & Safety Instructions

User & Safety Instructions 554203 PCE CEE power distributor 9226961 9226961 400 V 125 A

Information

Information 554203 PCE CEE power distributor 9226961 9226961 400 V 125 A

Description

Solid rubber wall distributor model cell with 2 m cable H07RN-F 5 G 16 mm² with plug 125 A5P 400V. 1 x CEE-socket 63 A 5 p400 V secured by 1 x Line safety switch C 63 A 3-pin. Distributor attached ready to use.

This text is machine translated.

Hints

Please note: This article is an order-related production. That is why a return is unfortunately not possible.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)