• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe LED industrial light EEC F (A - G) 80 W 6800 lm Neutral white 46428

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED construction beamer with base

  • Neutral white LED
  • With ergonomic plastic handle
  • With protective grillee

Technical specifications

Dim

(L x W x H) 51 x 31 x 45.5 cm

Product type

LED industrial light

Factory colour

Blue

Bulb type

LED (monochrome)

80 W

Built-in LED

Total luminous flux

6800 lm

Operating voltage

230 V

F (A - G)

Features

Battery-powerd

Sockets

Weight

8.2 kg

Colour

Neutral white

4000 K

Material

Aluminium (die-cast)

Width

31 cm

Height

45.5 cm

Length

51 cm

IP44

Feed length

3 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1841205 AS Schwabe LED industrial light EEC F (A - G) 80 W 6800 lm Neutral white 46428

User & Safety Instructions

User & Safety Instructions 1841205 AS Schwabe LED industrial light EEC F (A - G) 80 W 6800 lm Neutral white 46428

Description

LED industrial light for mobile or stationary application, using specially developed original SAMSUNG SMD-LED and a protective grid. He has also a reinforced aluminum die-cast housing with interchangeable safety glass and consumes over 90% less energy than halogen spot lights. A very low heat generation and a burn time of over 50,000 hours are further features of this spotlight.

This text is machine translated.

Features

  • With 2 sockets

Scope of delivery

  • LED industrial light with stand
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.