Flashlight: Small flashlight, great performance! The headlamp with adjustable head band produces an intensive luminous power of up to 150 lumen. The powerful 2-watt LED headlamp provides enormous brightness. USB charger included Performance: The extremely bright forehead torch promises a light duration of 4h at full power. You can choose between 2 light levels in the color temperature 6. 000 K (daylight). Application area: The practical application possibility of the LED-lamp enables the use in the car, boat, home, camping, in the workshop and during walks on non-illuminated roads. Safety: The robust plastic housing promises a high durability. The convenient torch is an ideal companion when brightness is required.
With specially developed COB LED: Service life over 50,000 hours Color temperature: 6.000 K (daylight) On/off switch Luminosity can be regulated in two levels With size-adjustable headband and forehead pad Li-ion rechargeable battery 3.7 V / 800 mAh with charge level indicator Charging time: Approx. 3 hours Light duration: Up to 4 hours Including USB charger 5 V/1 A. IP30: Foreign-body protected
Flashlight: Small flashlight, great performance! The headlamp with adjustable head band produces an intensive luminous power of up to 150 lumen. The powerful 2-watt LED headlamp provides enormous brightness. USB charger included Performance: The extremely bright forehead torch promises a light duration of 4h at full power. You can choose between 2 light levels in the color temperature 6. 000 K (daylight). Application area: The practical application possibility of the LED-lamp enables the use in the car, boat, home, camping, in the workshop and during walks on non-illuminated roads. Safety: The robust plastic housing promises a high durability. The convenient torch is an ideal companion when brightness is required.
With specially developed COB LED: Service life over 50,000 hours Color temperature: 6.000 K (daylight) On/off switch Luminosity can be regulated in two levels With size-adjustable headband and forehead pad Li-ion rechargeable battery 3.7 V / 800 mAh with charge level indicator Charging time: Approx. 3 hours Light duration: Up to 4 hours Including USB charger 5 V/1 A. IP30: Foreign-body protected