• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone 90PXGC80-P0EAY100 AMD Ryzen 7 8840U 5.1 GHz AMD AMD Radeon graphics 90PXGC80-P0EAY100

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock 90PXGC80-P0EAY100 Barebone

  • AMD Ryzen 7 8840U 8 core(s) / max. 5.1 GHz
  • RAM: 0 GB DDR5 RAM 5600 MHz
  • AMD AMD Radeon graphics

Technical specifications

Product type

Barebone

Model

4X4 BOX-8840U

CPU series

AMD Ryzen 7

CPU

AMD Ryzen 7 8840U

Processor/type

8840U

Processor cores (No.)

8 x

CPU speed

3.3 GHz

CPU turbo clock speed (max.)

5.1 GHz

CPU cache

16 MB

0 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

2

RAM / Max. upgrade

96 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

AMD Radeon graphics

Dedicated graphics card

No

SSD size (total)

0 GB

SSD

0 GB

SSD connection

M.2 PCIe NVMe 4.0 x4

SSD 2

0 GB

SSD 2 port

M.2 PCIe NVMe 4.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

2 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.0 ports

2 x

No. of USB 3.0 ports

2 x

Interfaces

Wi-Fi 6E (IEEE 802.11ax)

Headphone/mic combo jack (3.5 mm)

Factory colour

Black

Width

110 mm

Height

49 mm

Depth

117.5 mm

Weight

1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348349 ASRock Barebone 90PXGC80-P0EAY100 AMD Ryzen 7 8840U 5.1 GHz AMD AMD Radeon graphics 90PXGC80-P0EAY100

Description

Features

  • AMD Ryzen™ 8040U series
  • 2 x 262-pin SO-DIMM DDR5 5600 MHz, up to 96 GB (48GB per DIMM)
  • 2 x USB4, 1 x USB 3.2 2nd Gen, 2 x USB 2.0, 2 x M.2 Key M,
  • 1 x M.2 Key E (WiFi-6E modules)
  • 1 x Realtek Gigabit LAN, 1 x Realtek 2.5 Gigabit LAN
  • Supports Quad display, 2 x HDMI 2.1, 2 x DP 1.4a (from Type C)
  • 19V Power adapter
  • 117.5 x 110.0 x 49mm (4.63" x 4.33" x 1.93"), fan Barebone
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.