• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone ASRock Barebone Deskmini B860 HDMI/DP/T 2.5 cm (1 inch) 90BXG5501-A10GA0W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock ASRock Barebone Deskmini B860 HDMI/DP/T 2.5 cm (1 inch) Barebone

  • Display: 2.5 cm (1 inch)
  • DDR5 RAM

Technical specifications

Product type

Barebone

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU

RAM type

DDR5 RAM

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of USB type A 3.0 ports

1 x

Factory colour

Black

Weight

1.64 kg

Display size

- 23 inch

Display

2.5 cm (1 inch)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3620061 ASRock Barebone ASRock Barebone Deskmini B860 HDMI/DP/T 2.5 cm (1 inch) 90BXG5501-A10GA0W

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.