• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone NUCS-Box-1340P 2.5 cm (1 inch) Intel® Core™ i5 i5-1340P 4.6 GHz Intel Iris Xe graphics 90PXGAC0-P0EAY100

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock NUCS-Box-1340P 2.5 cm (1 inch) Barebone

  • Display: 2.5 cm (1 inch)
  • Intel® Core™ i5 i5-1340P 13th Gen (Raptor Lake) 12 core(s) / max. 4.6 GHz
  • DDR4 SDRAM 3200 MHz
  • Intel Iris Xe graphics
  • w/o OS

Technical specifications

Product type

Barebone

Model

Industrial NUCS BOX-1340P/D4

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-1340P

Processor/type

i5-1340P

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

12 x

CPU speed

1.9 GHz

CPU turbo clock speed (max.)

4.6 GHz

CPU cache

16 MB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Iris Xe graphics

Dedicated graphics card

No

SSD connection

M.2 PCIe NVMe 4.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of Thunderbolt IFs

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

1 x

Interfaces

HDMI™

USB A (USB 3.2 2nd gen)

RJ45

Thunderbolt 4

USB C®

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

110 mm

Height

38 mm

Depth

117.5 mm

Weight

900 g

PSU power

90 W

Features

w/o HDD

w/o RAM

Operating system (Version)

w/o OS

Display size

- 23 inch

Display

2.5 cm (1 inch)

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133201 ASRock Barebone NUCS-Box-1340P 2.5 cm (1 inch) Intel® Core™ i5 i5-1340P 4.6 GHz Intel Iris Xe graphics 90PXGAC0-P0EAY100

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.