• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone X300 2.5 cm (1 inch) 6144 MB RAM FreeDOS 90BXG3T01-A10GA0W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock X300 2.5 cm (1 inch) Barebone

  • Display: 2.5 cm (1 inch)
  • RAM: 6144 MB DDR4 SDRAM 3200 MHz
  • w/o OS

Technical specifications

Product type

Barebone

Model

X300

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU

6144 MB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

No

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

No. of VGA ports

1 x

Interfaces

HDMI™

Gigabit LAN (1 Gbps)

DisplayPort

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

USB C®

VGA

Factory colour

Black

Width

80 mm

Height

155 mm

Depth

155 mm

Weight

2.16

PSU power

120 W

Operating system (Version)

w/o OS

Display size

- 23 inch

Display

2.5 cm (1 inch)

Design height

155 mm

No. of 10 Gb LAN ports

1 x

Wireless charging

Yes

Clock speed

3200 MHz

AMD AM4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841871 ASRock Barebone X300 2.5 cm (1 inch) 6144 MB RAM FreeDOS 90BXG3T01-A10GA0W

Description

Features

  • 1.92 L PC housingProduct type: Mini PC Barebone. AMD X300 motherboard chipsetSocket AM4 Supported memory: DDR4 SDRAMNumber of memory slots: 2RAM maximum: 64 GB. Supported drives: HDD & SSDRAID levels 01. Number of Ethernet LAN connections (RJ-45): 1. Power supply 120 W
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.