
1/4
Mini PC workstation
125H
125H
14 x
4.5 GHz
18 MB
DIMM
96 GB
Yes
0 GB
0 GB
5.3
None (PC-controlled)
2 x
4 x
Black
110 mm
38 mm
117.5 mm
1 kg
90 W
Yes
1 x
External AC adapter
Yes
yes
256 Mbit
0 - 40 °C
yes
5 - 90 %
no
yes
2
yes
1
1
8
4
3.6 GHz
no
5 - 90 %
-40 - 85 °C
yes
yes
2
User & Safety Instructions 3730344 ASRock Mini PC workstation Barebone NUC-Box-125H 125H 4.5 GHz 90PXGCJ0-P0EAY100
The necessary accessories are required to use the article as described.