• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Mini PC workstation Jupiter X300 90BXG3Z01-A20GA0F

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock Jupiter X300 Mini PC workstation

  • DDR4 SDRAM

Technical specifications

  • SSD form factor M.2
  • Graphics card family: AMD
  • AMD X300 motherboard chipset
  • Socket AM4
  • Panel-mounting interface 75 x 75.100 x 100 mm
  • Product type: Mini PC Barebone
Product type

Mini PC workstation

CPU

RAM type

DDR4 SDRAM

RAM / Max. upgrade

64 GB

Onboard graphics card

No

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

None (PC-controlled)

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No. of VGA ports

1 x

Factory colour

Black

Width

178 mm

Height

34 mm

Depth

178 mm

PSU power

90 W

10/100/1000 Mbps ports

1 x

Audio power (max.)

2 W

Type

External AC adapter

Wi-Fi

No

UKCA

yes

Number of speakers

1

Ethernet LAN

yes

Cable lock slot

yes

VESA mounting

yes

Number of memory slots

2

Number of M.2 (M) slots

2

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

2

Headphone outputs

2

Microphone in

yes

DC-in jack

yes

Built-in speaker(s)

yes

Non-ECC

yes

Number of power supply units

1

Built-in processor

no

Number of processors supported

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730336 ASRock Mini PC workstation Jupiter X300 90BXG3Z01-A20GA0F

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.