• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-57/50 M Centronics Connector Connector Number of pins: 50 TRU COMPONENTS Content: 1 pc(s)

Image similar
Product type
Content
1 pc(s)
Connector type
Plug, straight
Number of pins
50
Manufacturer part #
1586422
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

1586422

Product type
Content

1 pc(s)

Connector type

Plug, straight

Number of pins

50

Type

TC-A-57/50 M-203

Documents & Downloads

Datasheet

Datasheet 1586422 ASSMANN WSW A-57/50 M Centronics Connector Connector Number of pins: 50 TRU COMPONENTS Content: 1 pc(s)

Description

Standard Centronics-connector for solder connection.

Hints

For solder connection.