• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-DF 09 A/KG-F D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)

Product type
D-SUB receptacles
Connector type
Socket, horizontal mount
Number of pins
9
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

717 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 4.09
-68 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-DF 09 A/KG-F D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)

  • For PCB

Our service for you

Technical specifications

  • Type: 90° angle.
Product type

D-SUB receptacles

Connector type

Socket, horizontal mount

Number of pins

9

Connection

Soldering

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

A-DF 09 A/KG-F

RoHS-compliant

Yes

Type

A-DF 09 A/KG-F

Type

Terminal strip

Connection

Soldering

Casing

(Abgewinkelt) 90 °

Documents & Downloads

Datasheet

Datasheet 743020 ASSMANN WSW A-DF 09 A/KG-F D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743020 ASSMANN WSW A-DF 09 A/KG-F D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)

Description

High-quality ferrite, giving outstanding protection against electromagnetic interference.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)