• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-DF 15 A/KG-T1 D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Socket, horizontal mount
Number of pins
15
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

266 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.53 / piece)
€ 2.19
-76 %
€ 1.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-DF 15 A/KG-T1 D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)

  • "For PCB
  • Snap-In technology"

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, horizontal mount

Number of pins

15

Connection

Soldering

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

A-DF 15 A/KG-T1

Contact material

Phosphorus bronze 6µ gold

RoHS-compliant

Yes

Type

A-DF 15 A/KG-T1

Type

Terminal strip

Connection

Soldering

Casing

Polyester glasfaserverstärkt UL94V-0

Documents & Downloads

Datasheet

Datasheet 741807 ASSMANN WSW A-DF 15 A/KG-T1 D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741807 ASSMANN WSW A-DF 15 A/KG-T1 D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)

Description

European standard, right-angle type for PCB assembly; with centring pin and snap-in system, UL94V-0 glass-fibre reinforced polyester housing.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)