
Number
Minimum order quantity: 5
Total (€ 1.79 / piece)
€ 8.95
incl. VAT
14-day return policy included
Highlights & Details
ASSMANN WSW A-DS 09 A/KG-T1 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)
- For PCB mounting
- Snap-In Technic
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, horizontal mount
- Number of pins
9
- Connection
Soldering
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
A-DS 09 A/KG-T1
- Contact material
Phosphorus bronze 6µ gold
- RoHS-compliant
Yes
- Type
A-DS 09 A/KG-T1
- Type
pin strip
- Connection
Soldering
- Casing
Polyester glasfaserverstärkt UL94V-0
Documents & Downloads
Datasheet
Datasheet 741846 ASSMANN WSW A-DS 09 A/KG-T1 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741846 ASSMANN WSW A-DS 09 A/KG-T1 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)
Description
With centre fastening peg and snap-in system.





















