• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-DS 09 PP/Z D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
9
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

557 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.23 / piece)
€ 1.19
-81 %
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-DS 09 PP/Z D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)

  • For PCB mounting

Our service for you

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

9

Connection

Soldering

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

A-DS 09 PP/Z

Contact material

Bronze, gold plated on nickel

RoHS-compliant

Yes

Type

A-DS 09 PP/Z

Type

pin strip

Insulation resistance

5000 MΩ / 500 V DC

Contact load capacity

5 A

Contact resistance

max. 5 mΩ bei 5 A/DC

Nominal voltage (details)

125 V AC

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 743739 ASSMANN WSW A-DS 09 PP/Z D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743739 ASSMANN WSW A-DS 09 PP/Z D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)

Description

For PCB mounting · Bronze contacts (gold-plated nickel).

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)