• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-FT 15 A-FT 15 Number of pins: 15 Plastic 180 ° Black 1 pc(s)

Image similar
Number of pins
15
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

164 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.59 / piece)
€ 2.19
-73 %
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-FT 15 A-FT 15 Number of pins: 15 Plastic 180 ° Black 1 pc(s)

  • Black
  • Pins: 15

Our service for you

Technical specifications

Number of pins

15

Case material

Plastic

Cable outlets

1

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Type

Long locking screws

Manufacturer part #

A-FT 15

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

Type

A-FT 15

Material (details)

Thermoplastic material

Pins

15

Documents & Downloads

Datasheet

Datasheet 715980 ASSMANN WSW A-FT 15 A-FT 15 Number of pins: 15 Plastic 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 715980 ASSMANN WSW A-FT 15 A-FT 15 Number of pins: 15 Plastic 180 ° Black 1 pc(s)

Description

Shell housing consisting of 2 half shells with snap closure. Easy installation, no screws required Strain relief is screw-mounted from the outside

Scope of delivery

  • 1 strain relief clip
  • 1 cover
  • 2 UNC4-40 knurled screws
  • 2 screws for strain relief clip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.89€ 2.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)