• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-HDS 15 LL/Z D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 1 pc(s)

1/4
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
15
Connection
Solder bucket
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2848 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.23 / piece)
€ 2.19
-89 %
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-HDS 15 LL/Z D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 1 pc(s)

  • glass fibre reinforced

Our service for you

Technical specifications

  • D-Sub connector, gold
Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

15

Connection

Solder bucket

Connection angle

180°

No. of rows

3

Content

1 pc(s)

Manufacturer part #

A-HDS 15 LL/Z

Contact material

Phosphorus bronze 6µ gold

RoHS-compliant

Yes

Type

A-HDS 15 LL/Z

Type

Connector strip

Pins

15

Connection

Solder

Casing

Polyester glasfaserverstärkt nach UL 94V-0

Documents & Downloads

Datasheet

Datasheet 742716 ASSMANN WSW A-HDS 15 LL/Z D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742716 ASSMANN WSW A-HDS 15 LL/Z D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 1 pc(s)

Description

Straight with solder cup

Hints

Only for PCB mounting.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)