• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus 0A001-00392300, 0A001-00393000 Laptop PSU 230 W 19.5 V DC 11.8 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASUS power supply 0A001-00392300 - 230W for ROG Strix G531GU

  • / 11.8 A
  • 230 W Power
  • Used at: Indoors
  • Suited for notebooks from Asus

Technical specifications

  • Suitable for: ASUS ROG Strix G531, ASUS ROG Strix G731, ASUS ROG Strix GL704, ASUS ROG M GU502
Product type

Laptop PSU

Type

0A001-00392300, 0A001-00393000

for brands

Asus

230 W

Inputs

3-pin cable C13

Output voltage

19.5 V DC

Output current (max.) - rounded

11.8 A

Max. output current

11.8 A

Dim

(L x W x H) 165 x 76 x 32 mm

Length

165 mm

Width

76 mm

Height

32 mm

Weight

639 g

Factory colour

Black

Used at

Indoors

Cable length

1.2 m

Description

High-quality original power supply from ASUS in convincing top quality. Thanks to the usual ASUS quality, clean and precise processing.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.