• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus All-in-one PC ASUS ExpertCenter P4 24"" C5-210H 16 5 60.5 cm (23.80 inch) Full HD Intel® Core™ 5 210H 4.8 GHz 16 GB

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ASUS ExpertCenter P4 24"" C5-210H 16 5 60.5 cm (23.80 inch) All-in-one PC

  • Display: 60.5 cm (23.80 inch) Anti-glare Full HD 1920 x 1080 Pixel
  • Intel® Core™ 5 210H 8 core(s) / max. 4.8 GHz
  • RAM: 16 GB DDR5 RAM
  • 512 GB SSD
  • Intel
  • Windows® 11 Pro

Technical specifications

Product type

All-in-one PC

Model

P440VAESK-BPC282X

Display (cm)

60.5 cm

Screen size diagonal (inches)

23.80 inch

Display format

16:9

Display properties

Anti-glare

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® Core™ 5

CPU

Intel® Core™ 5 210H

Processor/type

210H

Processor cores (No.)

8 x

CPU speed

4.8 GHz

CPU turbo clock speed (max.)

4.8 GHz

CPU cache

12 MB

16 GB

RAM type

DDR5 RAM

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.0 ports

1 x

Interfaces

Headphone input

Factory colour

Black

Width

41.50 cm

Height

21 cm

Depth

54 cm

Operating system (Version)

Windows® 11 Pro

Display size

24 inch - 29 inch

Display

60.5 cm (23.80 inch)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3619872 Asus All-in-one PC ASUS ExpertCenter P4 24"" C5-210H 16 5 60.5 cm (23.80 inch) Full HD Intel® Core™ 5 210H 4.8 GHz 16 GB

Description

Scope of delivery

  • AIO DRAK Grey Wired Keyboard + Mouse
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.