• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus All-in-one PC V400 AiO 68.6 cm (27 inch) Full HD Intel® Core™ 5 210H 4.8 GHz 16 GB RAM 1 TB SSD Intel 90PT03WA-M042

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus V400 AiO 68.6 cm (27 inch) All-in-one PC

  • Display: 68.6 cm (27 inch) 16:9 Full HD 1920 x 1080 Pixel
  • Intel® Core™ 5 210H 8 core(s) / max. 4.8 GHz
  • RAM: 16 GB SO-DIMM
  • 1 TB SSD
  • Intel
  • Windows® 11 Home

Technical specifications

Product type

All-in-one PC

Model

V400 AiO

Display (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Display format

16:9

Display properties

16:9

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® Core™ 5

CPU

Intel® Core™ 5 210H

Processor/type

210H

Processor cores (No.)

8 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.8 GHz

CPU cache

12 MB

16 GB

RAM type

SO-DIMM

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.4

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Factory colour

Black

Width

613 mm

Height

210 mm

Depth

447 mm

Weight

9 kg

Operating system (Version)

Windows® 11 Home

Display size

24 inch - 29 inch

Display

68.6 cm (27 inch)

Bluetooth

Yes

Image format

16:9

Touchscreen (display)

No

Memory capacity

1 TB

Microphone

Yes

10/100/1000 Mbps ports

1 x

120 W

Brightness

300 cd/m²

Wi-Fi

Yes

UKCA

not relevant

Anti-glare screen

yes

Ethernet LAN

yes

Cable lock slot

yes

Colour gamut

100 %

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

DC-in jack

yes

Built-in speaker(s)

yes

NVMe

yes

Mouse included

yes

Infrared (IR) camera

yes

Windows Hello

yes

Efficient cores

4

Performance cores

4

Processor base power

45 W

Maximum turbo power

115 W

Performance-core base frequency

2.2 GHz

Efficient-core Max Turbo Frequency

3.6 GHz

Number of SSDs installed

1

Built-in camera

yes

AC adapter power

120 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3720712 Asus All-in-one PC V400 AiO 68.6 cm (27 inch) Full HD Intel® Core™ 5 210H 4.8 GHz 16 GB RAM 1 TB SSD Intel 90PT03WA-M042

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.