• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Barebone NUC 13 PRO RNUC13L3KI30000 Intel® Core™ i3 1315U 4.5 GHz Intel UHD graphics 90AB3L3K-MR4100

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus NUC 13 PRO RNUC13L3KI30000 Barebone

  • Intel® Core™ i3 1315U 13th Gen (Raptor Lake) 6 core(s) / max. 4.5 GHz
  • RAM: 0 GB DDR4 SDRAM 3200 MHz
  • Intel UHD graphics
  • w/o OS

Technical specifications

Product type

Barebone

Model

NUC 13 PRO RNUC13L3KI30000

CPU series

Intel® Core™ i3

CPU

Intel® Core™ i3 1315U

Processor/type

1315U

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

6 x

CPU speed

1.2 GHz

CPU turbo clock speed (max.)

4.5 GHz

CPU performance core boost clock

4.5 GHz

CPU cache

10 MB

0 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

Dedicated graphics card

No

SSD connection

M.2 PCIe NVMe 4.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of Thunderbolt IFs

2 x

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Interfaces

Thunderbolt 4

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

HDMI™

RJ45

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

117 mm

Height

37 mm

Depth

112 mm

PSU power

90 W

Features

w/o HDD

w/o RAM

Operating system (Version)

w/o OS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088229 Asus Barebone NUC 13 PRO RNUC13L3KI30000 Intel® Core™ i3 1315U 4.5 GHz Intel UHD graphics 90AB3L3K-MR4100

Description

The Intel NUC kit consists of an adjustable motherboard and housing. You can choose from a wide range of options for the work and data storage as well as the operating system. For companies, teachers, students and students, gamers and self-builders.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.