

Barebone
RNUC14RVKU700002I
RNUC14RVKU700002I
Intel® Core™ Ultra 7
Intel® Core™ Ultra 7 155H
155H
14th Gen (Meteor Lake)
16 x
4.8 GHz
4.8 GHz
0.9 GHz
3.8 GHz
1.4 GHz
4.8 GHz
24 MB
0 GB
DDR5 RAM
2
48 GB
Yes
Intel
Arc Graphics
Intel
No
M.2 PCIe NVMe
0 GB
M.2 PCIe NVMe
0 GB
Flash
w/o hard drive
5.3
WiFi
Keyboard not included
1 x
2 x
2 x
1 x
3 x
1 x
USB A (USB 3.2 2nd gen)
Thunderbolt 4
HDMI™
RJ45
USB C®
USB A (USB 2.0)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Black
117 mm
37 mm
112 mm
480 g
120 W
w/o HDD
w/o RAM
w/o OS
Yes
yes
User & Safety Instructions 3133150 Asus Barebone NUC 14 Pro RNUC14RVKU700002I Intel® Core™ Ultra 7 155H 4.8 GHz Intel Arc Graphics Intel 90AR0062-M000E0
The necessary accessories are required to use the article as described.