• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Barebone NUC 15 PRO 2.5 cm (1 inch) Intel® Core™ Ultra 5 (Series 2) 225H 5.2 GHz Intel Graphics card 90AR00R2-M0007

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus NUC 15 PRO 2.5 cm (1 inch) Barebone

  • Display: 2.5 cm (1 inch)
  • Intel® Core™ Ultra 5 (Series 2) 225H 10 core(s) / max. 5.2 GHz
  • SO-DIMM
  • Intel Graphics card
  • w/o OS

Technical specifications

  • Intel core 7 processor family
  • Intel core processor (2 series)
  • Supported memory: DDR5 SDRAM
  • Graphics card family: Intel
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • HDMI version 2.1
  • Product type: Mini PC Barebone
Product type

Barebone

Model

RNUC15CRKC700002

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU series

Intel® Core™ Ultra 5 (Series 2)

CPU

Intel® Core™ Ultra 5 (Series 2) 225H

Processor/type

225H

Processor cores (No.)

10 x

CPU speed

1.8 GHz

CPU turbo clock speed (max.)

5.2 GHz

CPU cache

24 MB

RAM type

SO-DIMM

No. of memory slots

2

RAM / Max. upgrade

96 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Graphics card

SSD size (total)

0 GB

SSD

0 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.4

Keyboard layout

Keyboard not included

No. of HDMI ports

2 x

No. of Thunderbolt IFs

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 2.0)

USB A (USB 3.2 2nd gen)

HDMI™

Thunderbolt 4

Factory colour

Black

Width

117 mm

Height

37 mm

Depth

112 mm

Weight

500 g

PSU power

120 W

Operating system (Version)

w/o OS

Display size

- 23 inch

Display

2.5 cm (1 inch)

Bluetooth

Yes

Cooling

Active

Wireless charging

Yes

10/100/1000 Mbps ports

1 x

Type

External AC adapter

Wi-Fi

Yes

UKCA

yes

Ethernet LAN

yes

Cable lock slot

yes

Number of memory slots

2

DC-in jack

yes

Built-in speaker(s)

no

Thunderbolt 4 ports quantity

2

Efficient cores

4

Performance cores

6

Performance-core base frequency

2.5 GHz

Efficient-core Max Turbo Frequency

4 GHz

Performance-core Max Turbo Frequency

5.2 GHz

Maximum storage capacity

8 TB

On/off switch

yes

Built-in processor

yes

AC adapter output current

6.32 A

Number of storage drives supported

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414931 Asus Barebone NUC 15 PRO 2.5 cm (1 inch) Intel® Core™ Ultra 5 (Series 2) 225H 5.2 GHz Intel Graphics card 90AR00R2-M0007

Description


Asus NUC 15 Pro

Experience the future of computing with the Asus NUC 15 Pro - a slim mini PC, perfectly suited for office and edge computing. Powered by the latest Intel® Core™ processor with DDR5 6400MHz memory and Intel Arc™ graphics, the Asus NUC 15 Pro offers unsurpassed speed and efficiency in a scratch-resistant, matte housing

This text is machine translated.

Features

  • Powered by Intel® Core™ processors
  • Supports up to 96 GB Dual Channel DDR5-6400 memory for seamless multitasking and high-speed workloads
  • With Intel® Arc™ graphics for AI acceleration and stunning graphics performance
  • With PCIe Gen5 NVMe SSD and Gen4 expansion slots for ultra fast memory and flexibility
  • Connects up to four 4K screens through Dual HDMI 2.1 and Thunderbolt™ 4 with DisplayPort 2.1 and USB4 compatibility
  • Provides advanced connectivity with Intel® Wi-Fi 7, Bluetooth® 5.4, and multiple high-speed USB 3.2 Gen2 ports
  • The compact 0.48-liter design with tool-free housing enables fast upgrades and effortless use
  • Built for reliability with MIL-STD-810H certification, efficient cooling and environmentally friendly packaging for sustainability

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.