Asus NUC 16 Pro kits are equipped with powerful Intel® Core™ Ultra Series 3 processors that enable AI development, machine learning, and advanced data analysis for organizations that develop intelligent solutions.
Asus NUC 16 Pro mini PC, AI
Faster, smarter and more secure for the AI-controlled business
Ready for business
The Asus NUC 16 Pro is designed for modern businesses that require compact, high-performance systems that can handle AI-controlled workloads. It is equipped with two 2.5-G LAN ports, two HDMI ports and LPDDR5x memory. It enables seamless multitasking, intelligent automation and secure data management - ready for next-generation AI workflows.
Digital signage & kiosks
The small footprint and reliability of the NUC 16 Pro make it the ideal device for dual-screen digital signage solutions, especially when space is limited. In addition, fTPM ensures reliable security and stable performance.
Simple use
Features such as a tool-less chassis, dual 2.5G LAN ports and the Asus control center help optimize IT deployment. The NUC 16 Pro also enables secure remote management, WAS making it the ideal choice for companies or organizations with multiple locations.
KI & industrial automation
The latest Intel Core Ultra processors and LPDDR5x memory allow the NUC 16 Pro AI development, machine learning, and edge data workloads to be handled with ease. The flexible peripheral headers support a wide range of devices, making Ideal suitable for intelligent factories, analytics, and industrial automation.
Powerful integration for the AI-era
The new generation of Intel® Core ™ Ultra Series 3 processors deliver exceptional performance with a specialized AI processing unit designed for advanced applications and demanding applications.
Flexible internal expansion
The Asus NUC 16 Pro mini-PC offers easy access to memory and memory for quick upgrades as well as comprehensive and convenient I/O support. Its compact form factor is not only designed for business use, but also fits seamlessly into retail, factory and medical environments. In addition to the NUC 16 Pro Kit (Barebone) and NUC 16 Pro Board (Single Board Computer), Asus offers options that give developers full access to tailored solutions for businesses and embedded systems.
- Flexible expansion: Extensive I/O options (PCIe, RS-232, USB), Ideal for POS systems, IoT gateways and automation.
- Compact & powerful: Low space requirement with robust performance for different applications.
Easy maintenance and upgrades
The Asus NUC 16 pro has a tool-free housing with lever mechanism for the comfortable access to memory and storage for fast upgrades. This minimizes downtime and simplifies IT maintenance – perfect for fast-moving business environments.
Maximize your workspace
The Asus NUC 16 pro develops from 4 "x4" to 5 "x4" - a slight enlargement that brings significant benefits. The larger footprint provides greater thermal performance and more headroom for higher workloads, while Dual SSDs and Dual LAN provide faster storage and reliable connectivity. Still compact, but now built for more demanding tasks.
Versatile connectivity for work, retail and industrial use
With dual 2.5G LAN ports, the Asus provides 16 network redundancy and throughput for zero-trust security and edge AI workloads, supporting up to four 4K displays for data-driven visualization.
Two 2.5G LAN connections
The Asus NUC 16 Pro with dual 2.5G LAN connections offers faster and more reliable networks for customers to ensure seamless data transfer, redundancy and secure connectivity for business-critical workloads.
- Edge AI Performance: Dual 2.5G LAN enables seamless AI workloads with Hohem throughput.
- Cloud flexibility: Supports hybrid environments by dividing internal and external traffic.
- Advanced security: Enables Zero Trust with isolated, policy-driven secure connections.
Retailers
Secure POS and inventory with Dual LAN isolation.
Manufacturing
Control production and business networks separately for security reasons.
Healthcare
Protect patient data and ensure the reliability of devices through isolated networks.
Smart on and off
Asus Power sync is an advanced power management and connectivity solution. It eliminates the cable clutter, improves power efficiency, and provides excellent device connectivity for an improved user experience.
* Current synchronization is supported via HDMI CEC. Please visit: Improve power management with Asus NUC Mini PC & Power Sync for more information and supported Asus monitor models
Compact design with VESA mounting
The Asus NUC 16 Pro offers strong performance in a compact design. The slim housing makes it easy to use in a variety of retail, industrial and IoT environments.
FTPM 2.0
Built-in TPM 2.0 firmware ensures enterprise-class data protection and compliance, and enables IT professionals to securely manage devices and easily scale services.
Kensington lock.
An integrated Kensington security slot™ enables the physical backup of the Asus NUC 16 Pro mini PC in high-risk locations.
This text is machine translated.