• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus BT8 BE9500 Mesh network 2.4 GHz, 5 GHz, 6 GHz

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus ZenWiFi BT8 Tri-band

  • Tri-band WLAN 7 with up to 14 Gbit/s with 6 GHz WLAN, MLO and 4K QAM
  • The AI-controlled Smart AiMesh increases coverage to up to 275 square meters (1 set) and simplifies expandability with compatible Asus routers for seamless and secure Wi-Fi throughout your home
  • Seven internal antennas and eight powerful front-end modules eliminate dead WLAN zones
  • 24/7-all-round protection with commercial AiProtection Pro and advanced VPNs
  • IoT network, child protection & VPN is easy to set up on multiple devices with Smart HOME Master SSIDs
  • Flexible dual 2.5G Ethernet ports for super-fast wired backhaul
  • 4G LTE/5G Mobile tethering for always-available Internet

Technical specifications

  • Supported security algorithms WPA, WPA2, WPA2-Enterprise, WPA2-Personal
Product type

Mesh network

Wi-Fi speed 5 GHz

4324 MBit/s

Wi-Fi frequency band

2.4 GHz

5 GHz

6 GHz

Interfaces

Wi-Fi 7 (IEEE 802.11be)

RJ45

USB A (USB 3.2 1st gen)

DC jack 3.5 mm

Wi-Fi standard

IEEE 802.11be

IEEE802.11a

IEEE802.11ac

IEEE802.11ax

IEEE802.11b

IEEE802.11g

IEEE802.11n

Width

159 mm

Height

186 mm

Depth

72 mm

Dual Band compatibility

2.4 GHz and 5 GHz

Content

1 pc(s)

Type

BT8 BE9500

Factory colour

White

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Function

Router

No. of antennas

7 x

10/100/1000 Mbps ports

3 x

No. of USB 3.2 1st Gen (USB 3.0) ports

1 x

Power supply (details)

110 - 240 V

Weight

1710 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415089 Asus BT8 BE9500 Mesh network 2.4 GHz, 5 GHz, 6 GHz

Description

Worry-free Smart home mesh The Asus ZenWiFi series advances your ever-evolving Smart home with worry-free Wi-Fi. The Asus ZenWiFi BT8 sets new standards for mesh networking in the whole house, with Wi-Fi 7 and Smart's next-generation AiMesh technology. It offers lightning-fast tri-band speeds of up to 14 Gbit/s and unleashes superior 6 GHz WLAN technology. With two ultra-fast 2.5 Gigabit Ethernet ports and a range of advanced networking and security technologies, this mesh Wi-Fi system is ready for the future of your Smart home. Network is future-proof today.

This text is machine translated.

Features

  • Internal antenna type
  • Number of antennas: 7
  • Tri-Band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 7 (802.11b) 8643 Mbit/s.
  • WPA, WPA2, WPA2-Enterprise, WPA2-Personal
  • Quality of Service (QoS) support port forwarding
  • DHCP server
  • Ethernet WAN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.