• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ZenWiFi BD4 BE3600 Mesh network 2.4 GHz, 5 GHz

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus ZenWiFi BD4 Dual band

  • Dual band Wi-Fi 7 speeds of up to 3600 Mbps with MLO and 4K QAM
  • Coverage up to 235 m2 (1-piece set) and can be easily extended with compatible Asus routers for seamless and secure Wi-Fi throughout the house
  • Four internal antennas and four powerful front-end modules eliminate dead WLAN zones
  • 24/7-all-round protection with commercial AiProtection Pro and advanced VPNs
  • IoT network, child protection & VPN is easy to set up on multiple devices with Smart HOME Master SSIDs
  • Two 2.5G Ethernet ports with automatic detection
  • 1.5 GHz quad-core CPU with robust cooling
Pre-contractual information under the EU Data Act

Technical specifications

  • Supported security algorithms WPA, WPA2, WPA2-Enterprise, WPA2-Personal
  • VPN support: Instant Guard VPN Client L2TP VPN Client Open VPN Client PPTP VPN Client WireGuard VPN Client IPSec VPN Server IPSec VPN Server PPTP VPN Server WireGuard VPN Fusion
Product type

Mesh network

Wi-Fi speed 5 GHz

688 MBit/s

Wi-Fi frequency band

2.4 GHz

5 GHz

Interfaces

Wi-Fi 7 (IEEE 802.11be)

RJ45

DC jack 3.5 mm

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11ax

IEEE802.11b

IEEE802.11g

IEEE802.11n

Width

140 mm

Height

140 mm

Depth

70 mm

Dual Band compatibility

2.4 GHz and 5 GHz

Content

1 pc(s)

Type

ZenWiFi BD4 BE3600

Wi-Fi speed 2.4 GHz

2880 MBit/s

Factory colour

White

Processor cores (No.)

4 x

No. of antennas

4 x

10/100/1000 Mbps ports

2 x

CPU speed

1.5 GHz

Power supply (details)

110 - 240 V

Weight

840 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415090 Asus ZenWiFi BD4 BE3600 Mesh network 2.4 GHz, 5 GHz

Description


Worry-free Smart home mesh

The Asus ZenWiFi series brings a constant advancement of your Smart home with worry-free Wi-Fi. The Asus ZenWiFi BD4 sets new standards for the mesh network in your home, with Wi-Fi 7 and the next generation of AiMesh technology. It delivers lightning-fast dual band speeds of up to 3.6 Gbit/s and provides for an excellent Wi-Fi performance. This mesh Wi-Fi system features two ultra-fast 2.5 Gigabit ports with automatic detection and a range of advanced networking and security technologies to future-proof your Smart home network today.

This text is machine translated.

Features

  • Internal antenna type
  • Number of antennas: 4
  • Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11be) 2882 Mbit/s.
  • WPA, WPA2, WPA2-Enterprise, WPA2-Personal
  • Quality of Service (QoS) support port forwarding
  • DHCP server
  • Ethernet WAN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.