
1/10
Gaming PC
ROG G1000
AMD Ryzen 9
AMD Ryzen 9 9950X3D
9950X3D
16 x
4.3 GHz
5.7 GHz
64 GB
DDR5 RAM
4
128 GB
Yes
AMD
AMD Radeon graphics
Nvidia
Yes
GDDR7
16 GB
Nvidia GeForce RTX 5080
4096 GB
SSD
4 TB
0 GB
0 GB
5.4
Keyboard not included
1 x
4 x
5 x
Black
290 mm
614.8 mm
582.7 mm
40 kg
1000 W
Windows® 11 Home
Yes
AMD Radeon Graphics
3 x
1 x
6 x
2 x
Gaming
Yes
2 TB
1 x
104 l
Yes
yes
yes
yes
yes
16 MB
2
yes
128 MB
yes
no
1
yes
yes
yes
no
2
10
3
3
2
2026
2
10
User & Safety Instructions 3808122 Asus Gaming PC ROG G1000 AMD Ryzen 9 9950X3D 5.7 GHz 64 GB RAM 4 TB SSD AMD AMD Radeon graphics Nvidia Nvidia GeForce RT
The necessary accessories are required to use the article as described.