• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Gaming PC ROG G700 Intel® Core™ Ultra 7 265KF 5.5 GHz 16 GB RAM 1 TB SSD Nvidia GeForce RTX 5080 GDDR7 90PF0561-M03

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ROG G700 Gaming PC

  • Intel® Core™ Ultra 7 265KF 20 core(s) / max. 5.5 GHz
  • RAM: 16 GB
  • 1 TB SSD
  • Nvidia GeForce RTX 5080 GDDR7
  • Windows® 11 Home

Technical specifications

  • GeneralInfo.Description.Warranty info: 24 months
  • Intel Core Ultra 7 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Intel B860 motherboard chipset
  • Product type: PC
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • 80 Plus Certification 80 PLUS Gold
Product type

Gaming PC

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7 265KF

Processor/type

265KF

Processor cores (No.)

20 x

CPU speed

3.3 GHz

CPU turbo clock speed (max.)

5.5 GHz

CPU cache

30 MB

16 GB

RAM / Max. upgrade

128 GB

Onboard graphics card

No

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Onboard graphics card (version)

Nvidia GeForce RTX 5080

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.4

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

6 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

Factory colour

Black

Width

240 mm

Height

479.6 mm

Depth

509.2 mm

Weight

18 kg

PSU power

850 W

Software included

Microsoft 365 (30-day Trial)

Operating system (Version)

Windows® 11 Home

Bluetooth

Yes

No. of PCIe 3.0 x16

3 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Range of uses

Gaming

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Wi-Fi

Yes

UKCA

yes

Ethernet LAN

yes

Graphics card HDMI ports quantity

1

Display included

no

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Headphone outputs

1

Microphone in

yes

NVMe

yes

Efficient cores

12

Performance cores

8

Processor base power

125 W

Maximum turbo power

250 W

Performance-core base frequency

3.9 GHz

Efficient-core Max Turbo Frequency

4.6 GHz

Performance-core Max Turbo Frequency

5.4 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

25 Tera-Vorgänge pro Sekunde

NPU performance up to

13 Tera-Vorgänge pro Sekunde

Number of SSDs installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788452 Asus Gaming PC ROG G700 Intel® Core™ Ultra 7 265KF 5.5 GHz 16 GB RAM 1 TB SSD Nvidia GeForce RTX 5080 GDDR7 90PF0561-M03

Description


ROG G700

The birth of a legend.


BIRTH OF A LEGEND

Asus has made a name for itself with PC components such as motherboards and graphics cards. So we know what a quality PC looks like. We have carefully designed the entire system from the ground up, rigorously tested it for rock-solid stability and reliability, and trimmed it to incredible energy efficiency and thermal performance.

This text is machine translated.

Features

  • Windows 11 Home 64-bit
  • Intel core ultra 7 265KF (30MB cache)
  • Nvidia GeForce RTX 5080 (16GB GDDR7)
  • 32GB DDR5 SDRAM & 1000GB SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.