• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Graphics card AMD Radeon RX 9070 Radeon RX 9070 16 GB GDDR6 RAM PCI-Express, HDMI™, DisplayPort

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus Graphics card AMD Radeon PRIME RX9070 16 GB GDDR6 RAM

  • GPU speed GPU speed boost 2590 MHzAMD RadeonRX 9070
  • Interfaces PCI-Express, HDMI™, DisplayPort16 GBGDDR6 RAM with

Technical specifications

  • Graphics card memory type GDDR6
  • Data transfer rate 20 Gbps
  • HDMI version: 2.1b
  • Overclocked (OC) output: Yes
  • Number of fans: 3 fans
  • Form factor: Full height/full length (FH/FL)
  • SFF ready: Yes
Product type

Graphics card

Graphics card type

AMD Radeon

GPU brand

AMD

Graphics card type

RX 9070

Memory interface

256 Bit

16 GB

RAM type

GDDR6 RAM

GPU boost

2590 MHz

Transfer rate

20 GBit/s

Display resolution

7680 x 4320 Pixel

System power supply (min.)

650 W

CUDA

No

Stream processors

3584

Width

304 mm

Height

126 mm

Depth

50 mm

Cooling

Active

Graphics card cooler

ASUS Axial-tech

Supported monitors

4

HDCP

Yes

Interfaces

PCI-Express

HDMI™

DisplayPort

Interface type

PCI Express 5.0

No. of HDMI ports

1 x

No. of DisplayPort

3 x

Christmas lighting features

12 Ultimate

OpenGL version

4.6

Graphics card version

Radeon RX 9070

Factory colour

Black

UKCA

yes

Number of slots

2.5

TV tuner integrated

no

Dual Link DVI

no

Processor boost clock speed (OC mode)

2610 MHz

Manual

yes

Processor boost clock speed (Gaming mode)

2140 MHz

HDCP

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454880 Asus Graphics card AMD Radeon RX 9070 Radeon RX 9070 16 GB GDDR6 RAM PCI-Express, HDMI™, DisplayPort

Description

Features

  • OC mode (GPU Tweak III): Up to 2610 MHz (Boost Clock)/ up to 2140 MHz (Game Clock)
  • Axial-tech fans now have a smaller fan hub that enables longer fan blades, and a locking ring that increases the air pressure downwards
  • Phase-change GPU-heat conductive pad provides optimum heat transfer and lowers the GPU temperatures for more power and reliability
  • The 5-slot design enables a higher compatibility at a constant cooling power
  • The Dual-ball fan bearings last up to twice as long as conventional bearings.
  • The 0dB technology lets you enjoy light games in relative silence
  • Use the Dual BIOS switch to switch between the BIOS profiles "Low" and "Power"
  • Auto-Extreme manufacturing process for precision and reliability
  • The GPU Tweak III software offers intuitive performance optimization, advanced thermal control and system monitoring
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.