• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop battery 15.2 V 4240 mAh Asus

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus battery 0BA200-03050000 64Wh

  • 4-cell Li-polymer
  • Battery Impressive power with 64Wh watt-hours

Technical specifications

  • Energy 64 Wh
Product type

Laptop battery

for brands

Asus

Compatible with

Asus TUF FX705GD

Asus TUF FX705DY

Asus TUF FX705DD

Asus TUF FX705DT

Asus TUF FX705GM

Asus TUF FX705DU

Asus TUF FX705GE

replaces original battery

0B200-03050000

B41N1711

0B200-03050100

Capacity (mAh, Ah)

4240 mAh

Technology

Li-ion

Voltage

15.2 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

64 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048995 Asus Laptop battery 15.2 V 4240 mAh Asus

Description

High-quality original Asus battery in a convincing top quality. Thanks to the usual Asus quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.