• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop battery Akku 0B200-03960000 7.70 V 4940 mAh Asus

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus battery 38Wh for CX1400CNA

  • 2 cells
  • Li-polymer rechargeable battery
  • Impressive power with 38Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Asus

Compatible with

Chromebook CX1 CX1100CNA

Chromebook CX1 CX1400CNA

Chromebook CX1 CX1500CNA

replaces original battery

0B200-03960000

C21N1807-1

Capacity (mAh, Ah)

4940 mAh

Technology

LiPo

Voltage

7.70 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

38.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829499 Asus Laptop battery Akku 0B200-03960000 7.70 V 4940 mAh Asus

Description

High-quality original Asus battery in a convincing top quality. Thanks to the usual Asus quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.