• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop battery Akku 0B200-04140200 11.61 V 6080 mAh Asus

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus battery 70Wh for K3402ZA

  • 3 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 70 Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Asus

Compatible with

K3502ZA

K6500ZC

K6500ZE

K6500ZH

M1403QA

replaces original battery

0B200-04140000

0B200-04140200

C31N2105

Capacity (mAh, Ah)

6080 mAh

Technology

LiPo

Voltage

11.61 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

70.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819772 Asus Laptop battery Akku 0B200-04140200 11.61 V 6080 mAh Asus

Description

High-quality original Asus battery in a convincing top quality. Thanks to the usual Asus quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.