• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop battery Akku 0B200-04310000 11.61 V 5427 mAh Asus

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus battery 63Wh for CM3401FFA/CX3401FBA

  • 3 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 63Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Asus

Compatible with

Chromebook CM34 CM3401FFA

Chromebook Flip CX3 CX3401FBA

CM3401FFA

CX3401FBA

replaces original battery

0B200-04310000

C31N2205

Capacity (mAh, Ah)

5427 mAh

Technology

LiPo

Voltage

11.61 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

63.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829530 Asus Laptop battery Akku 0B200-04310000 11.61 V 5427 mAh Asus

Description

High-quality original Asus battery in a convincing top quality. Thanks to the usual Asus quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.