• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop battery Akku CS-AUG733NB (Replace) 15.40 V 5500 mAh Asus

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus rechargeable battery 84.7Wh for GA503Q

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 84.7Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Asus

Compatible with

A16 FA617NTR

B6602FC2

ExpertBook B6 B6602FC2

F16 FX607JU

FA507NF

replaces original battery

0B200-03880200

Capacity (mAh, Ah)

5500 mAh

Technology

LiPo

Voltage

15.40 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

84.70 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812545 Asus Laptop battery Akku CS-AUG733NB (Replace) 15.40 V 5500 mAh Asus

Description

High-quality original Asus battery in a convincing top quality. Thanks to the usual Asus quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.