

Mini PC
RNUC15JNK9X489A2
4K
Intel® Core™ Ultra 9
Intel® Core™ Ultra 9 275HX
275HX
Arrow Lake
24 x
5.4 GHz
5.4 GHz
16
8
2.1 GHz
4.6 GHz
2.7 GHz
5.4 GHz
36 MB
32 GB
DDR5 RAM
6400 MHz
2
32 GB
Yes
Intel
Intel graphics
Nvidia
Yes
GDDR7
Nvidia GeForce RTX 5070
1024 GB
SSD
1 TB
M.2 PCIe NVMe 4.0 x4
0 GB
0 GB
Flash
w/o hard drive
5.4
WiFi
Keyboard not included
2 x
1 x
2 x
1 x
6 x
1 x
HDMI™
DisplayPort
Thunderbolt 4
USB C®
USB A (USB 3.2 2nd gen)
RJ45
Card reader
Wi-Fi
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
SD
Black
282.4 mm
56.5 mm
187.7 mm
3.12 kg
Built-in SSD
Windows® 11 Home
yes
User & Safety Instructions 3443555 Asus Mini PC 90AS00I1-M002Y0 4K Intel® Core™ Ultra 9 275HX 5.4 GHz 32 GB RAM 1 TB SSD Intel Intel graphics Nvidia Nvidia
The necessary accessories are required to use the article as described.