• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS Intel NUC14 Pro Intel® Core™ 3 100U 4.7 GHz 16 GB RAM 500 GB SSD Intel UHD graphics 98750

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS Intel NUC14 Pro Mini PC

  • Intel® Core™ 3 100U 6 core(s) / max. 4.7 GHz
  • RAM: 16 GB DDR5 RAM 5600 MHz
  • 500 GB SSD
  • Intel UHD graphics
  • Windows® 11 Home

Technical specifications

  • Motherboard type Asus NUC 14 Pro Slim
  • Number of SSDs: 1
  • Application area: Home
Product type

Mini PC

Model

NUC14 Pro

CPU series

Intel® Core™ 3

CPU

Intel® Core™ 3 100U

Processor/type

100U

Processor cores (No.)

6 x

CPU speed

1200 MHz

CPU turbo clock speed (max.)

4.7 GHz

16 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

SSD size (total)

500 GB

SSD 1 type

SSD

SSD

500 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of Thunderbolt IFs

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

Thunderbolt 4

USB C® (USB 3.2 2x 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

0.112 m

Height

0.037 m

Depth

0.117 m

PSU power

90 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781431 Asus Mini PC ASUS Intel NUC14 Pro Intel® Core™ 3 100U 4.7 GHz 16 GB RAM 500 GB SSD Intel UHD graphics 98750

Description

Fluid application processes, lots of memory
The Intel Asus NUC14 Pro Core 3 100U / 16GB+500GB / Windows 11 Pro Mini PC with 16 GB DDR5-RAM and the Intel® Core™ 3 100U processor offers a powerful combination for efficient working in the office or home office. The 500 GB M.2 NVMe SSD provides adequate storage space for programs and files, while Windows 11 Pro is already installed ready to use. Built-in Intel® Graphics delivers clear images in UHD 4K quality.

Strong performance for demanding tasks
HDMI, two Thunderbolt™ 4 ports and USB-C (DP function) offer versatile connectivity for multiple monitors. Wi-Fi 6E and 2.5G LAN ensure fast network connections. The system is suitable for Ideal as a reliable office workstation for daily multi-tasking in the company, for administrative tasks in law firms as well as as a compact computer in medical practices.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.