• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS Intel NUC14 Pro Intel® Core™ 3 100U 4.7 GHz 8 GB RAM 500 GB SSD Intel UHD graphics 98744

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS Intel NUC14 Pro Mini PC

  • Intel® Core™ 3 100U 6 core(s) / max. 4.7 GHz
  • RAM: 8 GB DDR5 RAM 5600 MHz
  • 500 GB SSD
  • Intel UHD graphics
  • Windows® 11 Home

Technical specifications

  • Motherboard type Asus NUC 14 Pro Slim
  • Number of SSDs: 1
  • Application area: Home
Product type

Mini PC

Model

NUC14 Pro

CPU series

Intel® Core™ 3

CPU

Intel® Core™ 3 100U

Processor/type

100U

Processor cores (No.)

6 x

CPU speed

1200 MHz

CPU turbo clock speed (max.)

4.7 GHz

8 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

SSD size (total)

500 GB

SSD 1 type

SSD

SSD

500 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of Thunderbolt IFs

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

Thunderbolt 4

USB C® (USB 3.2 2x 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

0.112 m

Height

0.037 m

Depth

0.117 m

PSU power

90 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781425 Asus Mini PC ASUS Intel NUC14 Pro Intel® Core™ 3 100U 4.7 GHz 8 GB RAM 500 GB SSD Intel UHD graphics 98744

Description

Fluid application processes, lots of memory
The Mini PC Intel Asus NUC14 Pro Core 3 100U / 8GB+500GB / Windows 11 Home combines an efficient Intel® Core™ 3 processor with 8 GB DDR5 memory and a responsive 500 GB M.2 SSD. The Windows 11 Home operating system comes pre-installed ready for use. Features include two Thunderbolt™ 4 ports, HDMI 2.1, Wi-Fi 6E, Bluetooth 5.3 and fast 2.5G LAN.

Strong performance for demanding tasks
The space-saving SFF housing can be mounted invisibly behind a screen or on a wall using a VESA mount. This mini PC can be used optimally as a slim client for surfing the Internet, for home offices or as an inconspicuous control center in the Smart home area.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.