• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS Intel NUC14 Pro Intel® Core™ Ultra 5 125H 4.5 GHz 16 GB RAM 1000 GB SSD Intel UHD graphics 98745

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS Intel NUC14 Pro Mini PC

  • Intel® Core™ Ultra 5 125H 14 core(s) / max. 4.5 GHz
  • RAM: 16 GB DDR5 RAM 5600 MHz
  • 1000 GB SSD
  • Intel UHD graphics
  • Windows® 11 Home

Technical specifications

  • Motherboard type Asus NUC 14 Pro
  • Number of SSDs: 1
  • Application area: Home
Product type

Mini PC

Model

NUC14 Pro

CPU series

Intel® Core™ Ultra 5

CPU

Intel® Core™ Ultra 5 125H

Processor/type

125H

Processor cores (No.)

14 x

CPU speed

1200 MHz

CPU turbo clock speed (max.)

4.5 GHz

16 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

SSD size (total)

1000 GB

SSD 1 type

SSD

SSD

1000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of Thunderbolt IFs

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

Thunderbolt 4

USB C® (USB 3.2 2x 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

0.112 m

Height

0.037 m

Depth

0.117 m

PSU power

120 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781426 Asus Mini PC ASUS Intel NUC14 Pro Intel® Core™ Ultra 5 125H 4.5 GHz 16 GB RAM 1000 GB SSD Intel UHD graphics 98745

Description

Fluid application processes, lots of memory
The Intel Asus NUC14 Pro Core Ultra 5 125H / 16GB+1000GB / Windows 11 home mini-PC delivers extraordinary power in a small format. Equipped with a Intel® Core™ Ultra 5 125H processor (14 CPU cores), 16 GB DDR5 RAM and a generous 1000 GB PCIe SSD, this system guarantees rapid charging time under Windows 11 Home. Built-in Intel® Arc™ graphics deliver crisp 4K streaming.

Strong performance for demanding tasks
Up to four 4K monitors can be controlled in parallel via HDMI 2.1, two Thunderbolt™ 4 ports and Wi-Fi 6E. The system is ideal for demanding multimedia entertainment in the living room, the quick import of large photo galleries as well as ambitious image and video editing projects.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.