• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS Intel NUC14 Pro Intel® Core™ Ultra 5 125H 4.5 GHz 32 GB RAM 1000 GB SSD Intel UHD graphics 98754

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS Intel NUC14 Pro Mini PC

  • Intel® Core™ Ultra 5 125H 14 core(s) / max. 4.5 GHz
  • RAM: 32 GB DDR5 RAM 5600 MHz
  • 1000 GB SSD
  • Intel UHD graphics
  • Windows® 11 Home

Technical specifications

  • Motherboard type Asus NUC 14 Pro
  • Number of SSDs: 1
  • Application area: Home
Product type

Mini PC

Model

NUC14 Pro

CPU series

Intel® Core™ Ultra 5

CPU

Intel® Core™ Ultra 5 125H

Processor/type

125H

Processor cores (No.)

14 x

CPU speed

1200 MHz

CPU turbo clock speed (max.)

4.5 GHz

32 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

SSD size (total)

1000 GB

SSD 1 type

SSD

SSD

1000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of Thunderbolt IFs

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

Thunderbolt 4

USB C® (USB 3.2 2x 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

0.112 m

Height

0.037 m

Depth

0.117 m

PSU power

120 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781435 Asus Mini PC ASUS Intel NUC14 Pro Intel® Core™ Ultra 5 125H 4.5 GHz 32 GB RAM 1000 GB SSD Intel UHD graphics 98754

Description

Fluid application processes, lots of memory
The Mini PC Intel Asus NUC14 Pro Core Ultra 5 125H / 32GB+1000GB / Windows 11 Pro offers enormous power reserves with 32 GB DDR5 RAM and the Intel® Core™ Ultra 5 125H processor. The 1000 GB PCIe SSD provides generous storage space. Windows 11 Pro comes pre-installed, while Intel® Arc™ Graphics enables smooth 4K streaming.

Strong performance for demanding tasks
Features include two Thunderbolt™ 4 ports, 2.5G LAN and Wi-Fi 6E. With its massive memory, this mini PC is ideal for IT professionals to operate local test databases, for complex financial analyzes with macros as well as for smooth working with numerous applications that are simultaneously open.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.