• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS Intel NUC14 Pro Intel® Core™ Ultra 7 155H 4.8 GHz 16 GB RAM 1000 GB SSD Intel UHD graphics 98748

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS Intel NUC14 Pro Mini PC

  • Intel® Core™ Ultra 7 155H 16 core(s) / max. 4.8 GHz
  • RAM: 16 GB DDR5 RAM 5600 MHz
  • 1000 GB SSD
  • Intel UHD graphics
  • Windows® 11 Home

Technical specifications

  • Motherboard type Asus NUC 14 Pro Slim
  • Number of SSDs: 1
  • Application area: Home
Product type

Mini PC

Model

NUC14 Pro

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7 155H

Processor/type

155H

Processor cores (No.)

16 x

CPU speed

1400 MHz

CPU turbo clock speed (max.)

4.8 GHz

16 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

SSD size (total)

1000 GB

SSD 1 type

SSD

SSD

1000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of Thunderbolt IFs

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

Thunderbolt 4

USB C® (USB 3.2 2x 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

0.112 m

Height

0.037 m

Depth

0.117 m

PSU power

120 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781429 Asus Mini PC ASUS Intel NUC14 Pro Intel® Core™ Ultra 7 155H 4.8 GHz 16 GB RAM 1000 GB SSD Intel UHD graphics 98748

Description

Fluid application processes, lots of memory
With the Intel® Core™ Ultra 7 155H high-end processor (16 CPU cores) and 16 GB DDR5 RAM, our mini PC Intel Asus NUC14 Pro Core Ultra 7 155H / 16GB+1000GB / Windows 11 home delivers extreme computing power. A fast 1000 GB NVMe SSD provides plenty of storage space on Windows 11 Home, perfectly supported by the strong Intel® Arc™ graphics unit for the best UHD 4K quality.

Strong performance for demanding tasks
With two Thunderbolt™ 4 ports, HDMI 2.1 and Wi-Fi 6E, sophisticated peripheral setups can be made in no time at all. The system is the ideal hardware basis for demanding application scenarios: It is perfect for smooth playback of 4K UHD content on large TV sets, for local music production and for creative graphic design.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.