• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N250 Intel® N N250 16 GB RAM 1000 GB SSD Intel Onboard graphics 95806

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N250 Mini PC

  • Intel® N N250
  • RAM: 16 GB DDR5 RAM
  • 1000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N250

CPU series

Intel® N

CPU

Intel® N N250

Processor/type

N250

Processor cores (No.)

4 x

CPU speed

3800 MHz

16 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

1000 GB

SSD 1 type

SSD

SSD

1000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781389 Asus Mini PC ASUS NUC14 N250 Intel® N N250 16 GB RAM 1000 GB SSD Intel Onboard graphics 95806

Description

Strong performance for demanding tasks
The Asus NUC14 N250 / 16GB / 1000 GB M.2 SSD / Win 11 Home is a versatile mini PC that can easily handle demanding tasks with its powerful Intel® N250 quad-core processor and 16 GB DDR5-RAM. The 1000 GB M.2 NVMe SSD provides ample storage space and fast access times for your data and applications.

Optimum wireless connectivity, great expansion options
Intel® Graphics delivers brilliant picture quality in the best UHD 4K quality, which can also be output to multiple monitors in parallel via HDMI 2.1, DisplayPort 1.4 and USB-C with DisplayPort. Built-in Intel® Wi-Fi 6E, Bluetooth 5.3 and 2.5G LAN ensure reliable and fast connections. The compact housing is VESA compatible and can be placed inconspicuously. Windows 11 Home is already pre-installed, so that you can start immediately upon delivery.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.