• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N250 Intel® N N250 16 GB RAM 4000 GB SSD Intel Onboard graphics 95808

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N250 Mini PC

  • Intel® N N250
  • RAM: 16 GB DDR5 RAM
  • 4000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N250

CPU series

Intel® N

CPU

Intel® N N250

Processor/type

N250

Processor cores (No.)

4 x

CPU speed

3800 MHz

16 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

4000 GB

SSD 1 type

SSD

SSD

4000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781391 Asus Mini PC ASUS NUC14 N250 Intel® N N250 16 GB RAM 4000 GB SSD Intel Onboard graphics 95808

Description

Strong performance for demanding tasks
The Asus NUC14 N250 / 16GB / 4000 GB M.2 SSD / Win 11 home is the ideal solution for anyone looking for maximum storage capacity and strong performance in a compact mini PC. With the quad-core Intel® N250 processor, 16 GB DDR5-RAM and an impressive 4 TB M.2 NVMe SSD, you can easily manage large quantities of data and demanding multitasking tasks.

Optimum wireless connectivity, great expansion options
Intel® Graphics delivers brilliant images in high-resolution UHD 4K format and can control multiple monitors in parallel via HDMI 2.1, DisplayPort 1.4 and USB-C 3.2 Gen2. Intel® Wi-Fi 6E, Bluetooth 5.3 and 2.5Gbit LAN ensure fast and stable connections. The space-saving, VESA compatible housing fits in any office or home office environment. In order that you can start immediately, Windows 11 Home is already pre-installed ready to use.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.