• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N250 Intel® N N250 24 GB RAM 1000 GB SSD Intel Onboard graphics 95810

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N250 Mini PC

  • Intel® N N250
  • RAM: 24 GB DDR5 RAM
  • 1000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N250

CPU series

Intel® N

CPU

Intel® N N250

Processor/type

N250

Processor cores (No.)

4 x

CPU speed

3800 MHz

24 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

1000 GB

SSD 1 type

SSD

SSD

1000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781393 Asus Mini PC ASUS NUC14 N250 Intel® N N250 24 GB RAM 1000 GB SSD Intel Onboard graphics 95810

Description

Strong performance for demanding tasks
The Asus NUC14 N250 / 24GB / 1000 GB M.2 SSD / Win 11 home is a powerful mini PC that easily manages large data volumes and demanding applications with 24 GB DDR5-RAM and a 1000 GB M.2 NVMe SSD. Its quad-core Intel® N250 processor provides efficient multitasking and fast response times.

Optimum wireless connectivity, great expansion options
Intel® Graphics provides crystal clear viewing and smooth UHD 4K_streaming supported by HDMI 2.1, DisplayPort 1.4 and USB-C 3.2. The Intel® Wi-Fi 6E, Bluetooth 5.3 and 2.5G LAN guarantee stable and fast connections to networks and peripherals. The compact, VESA compatible housing fits in any environment. This mini PC comes ready to use with pre-installed Windows 11 Home!

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.