• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N250 Intel® N N250 24 GB RAM 2000 GB SSD Intel Onboard graphics 95811

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N250 Mini PC

  • Intel® N N250
  • RAM: 24 GB DDR5 RAM
  • 2000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N250

CPU series

Intel® N

CPU

Intel® N N250

Processor/type

N250

Processor cores (No.)

4 x

CPU speed

3800 MHz

24 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

2000 GB

SSD 1 type

SSD

SSD

2000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781394 Asus Mini PC ASUS NUC14 N250 Intel® N N250 24 GB RAM 2000 GB SSD Intel Onboard graphics 95811

Description

Strong performance for demanding tasks
The Asus NUC14 N250 / 24GB / 2000 GB M.2 SSD / Win 11 Home convinces with strong performance and large memory in a compact format. Equipped with 24 GB DDR5 RAM, a quad-core Intel® N250 processor and a fast 2000 GB M.2 NVMe SSD, this Ideal mini PC is suitable for data-intensive applications, multi-tasking and creative projects.

Optimum wireless connectivity, great expansion options
Intel® Graphics delivers superior image quality and smooth streaming in high 4K resolution. Supports HDMI 2.1, DisplayPort 1.4 and USB-C with DP function for monitor connections. Thanks to Wi-Fi 6E, Bluetooth 5.3 and 2.5Gbit LAN, you are quickly and securely connected. The VESA-compatible housing has a space-saving design and can be placed anywhere. Windows 11 Home is pre-installed for immediate start.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.