• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N250 Intel® N N250 24 GB RAM 4000 GB SSD Intel Onboard graphics 95812

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N250 Mini PC

  • Intel® N N250
  • RAM: 24 GB DDR5 RAM
  • 4000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N250

CPU series

Intel® N

CPU

Intel® N N250

Processor/type

N250

Processor cores (No.)

4 x

CPU speed

3800 MHz

24 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

4000 GB

SSD 1 type

SSD

SSD

4000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781395 Asus Mini PC ASUS NUC14 N250 Intel® N N250 24 GB RAM 4000 GB SSD Intel Onboard graphics 95812

Description

Strong performance for demanding tasks
The mini PC Asus NUC14 N250 / 24GB / 4000 GB M.2 SSD / Win 11 Home offers maximum storage capacity and strong performance in a compact design. With 24 GB DDR5-RAM, the Quad-core Intel® N250 processor and a huge 4 TB M.2 NVMe SSD, you can manage large quantities of data and demanding multitasking tasks easily.

Optimum wireless connectivity, great expansion options
Intel® Graphics delivers world-class images and supports UHD 4K video streaming. You can use several monitors parallel to this Asus mini PC via HDMI 2.1, DisplayPort 1.4 and USB-C. Intel® Wi-Fi 6E, Bluetooth 5.3 and 2.5Gbit LAN are available for fast and stable connections to networks and device peripherals. The space-saving, VESA compatible housing fits into any office or home office. So that you can start immediately, we install Windows 11 Home ready for use!

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.