• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N355 Intel® N N355 16 GB RAM 1000 GB SSD Intel Onboard graphics 97369

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N355 Mini PC

  • Intel® N N355
  • RAM: 16 GB DDR5 RAM
  • 1000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N355

CPU series

Intel® N

CPU

Intel® N N355

Processor/type

N355

Processor cores (No.)

4 x

CPU speed

3900 MHz

16 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

1000 GB

SSD 1 type

SSD

SSD

1000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781411 Asus Mini PC ASUS NUC14 N355 Intel® N N355 16 GB RAM 1000 GB SSD Intel Onboard graphics 97369

Description

Strong performance for demanding tasks
The Asus NUC14 N355 / 16GB / 1000 GB M.2 SSD / Win 11 home is a versatile mini PC for office, multimedia and business. With Intel® N355 eight-core processor and 16 GB DDR5-RAM, it convinces through smooth multi-tasking. The 1000 GB NVMe SSD combines speed with large storage space for programs, projects and media.

Optimum wireless connectivity, great expansion options
Intel® Graphics supports high-resolution streaming in the best UHD 4K quality. HDMI, DisplayPort and USB-C with DP support are available for flexible connection options and practical multi display setups. Fast wireless connectivity delivers Wi-Fi 6E and Bluetooth® 5.3. Windows 11 Home is pre-installed for immediate start.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.