• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N355 Intel® N N355 16 GB RAM 2000 GB SSD Intel Onboard graphics 97370

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N355 Mini PC

  • Intel® N N355
  • RAM: 16 GB DDR5 RAM
  • 2000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N355

CPU series

Intel® N

CPU

Intel® N N355

Processor/type

N355

Processor cores (No.)

4 x

CPU speed

3900 MHz

16 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

2000 GB

SSD 1 type

SSD

SSD

2000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781412 Asus Mini PC ASUS NUC14 N355 Intel® N N355 16 GB RAM 2000 GB SSD Intel Onboard graphics 97370

Description

Strong performance for demanding tasks
The Asus NUC14 N355 / 16GB / 2000 GB M.2 SSD / Win 11 home is a powerful mini PC with a large memory. The Intel® N355 eight-core processor and 16 GB DDR5 RAM ensure high system performance, even in demanding applications, Smart automation and media editing.
With its 2000 GB NVMe SSD, this mini PC by Asus offers a lot of space for projects, media and archives.

Optimum wireless connectivity, great expansion options
Built-in Intel® Graphics is ideal for high-resolution 4K video streams in the best possible quality. HDMI, DisplayPort and USB-C enable flexible connections to monitors and also enable an extensive multi-display setup. Modern connectivity is ensured with Wi-Fi 6E, Bluetooth 5.3 and 2.5G LAN. So that it can start immediately, Windows 11 Home is already pre-installed.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.