• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N355 Intel® N N355 16 GB RAM 4000 GB SSD Intel Onboard graphics 97371

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N355 Mini PC

  • Intel® N N355
  • RAM: 16 GB DDR5 RAM
  • 4000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N355

CPU series

Intel® N

CPU

Intel® N N355

Processor/type

N355

Processor cores (No.)

4 x

CPU speed

3900 MHz

16 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

4000 GB

SSD 1 type

SSD

SSD

4000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781413 Asus Mini PC ASUS NUC14 N355 Intel® N N355 16 GB RAM 4000 GB SSD Intel Onboard graphics 97371

Description

Strong performance for demanding tasks
The Asus NUC14 N355 / 16GB / 4000 GB M.2 SSD / Win 11 home is a mini PC with high storage capacity and best user comfort. With the Intel® N355 eight-core processor and 16 GB DDR5-RAM, it can also cope with complex multi-tasking, CMS-applications and use in the home office without any problem. The enormous 4 TB NVMe SSD is Ideal for large data stocks and extensive image and video editing as well as media files.

Optimum wireless connectivity, great expansion options
With Intel® Graphics, you can enjoy crisp 4K UHD, be it streaming, media or HTPC, or presentations in a professional environment. Flexible connections such as HDMI 2.1, DisplayPort and USB-C enable multi-monitor setups, while Wi-Fi 6E and 2.5G LAN ensure quick connections. With Windows 11 Home the mini PC is immediately ready to use.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.