• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N355 Intel® N N355 24 GB RAM 4000 GB SSD Intel Onboard graphics 97375

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N355 Mini PC

  • Intel® N N355
  • RAM: 24 GB DDR5 RAM
  • 4000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N355

CPU series

Intel® N

CPU

Intel® N N355

Processor/type

N355

Processor cores (No.)

4 x

CPU speed

3900 MHz

24 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

4000 GB

SSD 1 type

SSD

SSD

4000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781417 Asus Mini PC ASUS NUC14 N355 Intel® N N355 24 GB RAM 4000 GB SSD Intel Onboard graphics 97375

Description

Strong performance for demanding tasks
The Asus NUC14 N355 / 24GB / 4000 GB M.2 SSD / Win 11 home is the power pack among the mini PCs. It offers maximum multitasking Power with Intel® N355 eight-core processor and 24 GB DDR5 RAM. The huge 4000 GB NVMe SSD is the ideal solution for large data sets, video projects or professional media libraries.

Optimum wireless connectivity, great expansion options
UHD 4K is played back in pin-sharp quality via Intel® graphics – perfect for media editing and 4K streaming. HDMI, DisplayPort and USB-C make multi-monitor setups easy to use, for example in the office or for using a digital signal. With Wi-Fi 6E, Bluetooth 5.3 and 2.5G LAN, the Asus mini PC offers fast, reliable connectivity. With pre-installed Windows 11 Home, the system is immediately ready to start upon arrival.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.