• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N355 Intel® N N355 8 GB RAM 2000 GB SSD Intel Onboard graphics 97366

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N355 Mini PC

  • Intel® N N355
  • RAM: 8 GB DDR5 RAM
  • 2000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N355

CPU series

Intel® N

CPU

Intel® N N355

Processor/type

N355

Processor cores (No.)

4 x

CPU speed

3900 MHz

8 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

2000 GB

SSD 1 type

SSD

SSD

2000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781408 Asus Mini PC ASUS NUC14 N355 Intel® N N355 8 GB RAM 2000 GB SSD Intel Onboard graphics 97366

Description

Strong performance for demanding tasks
The Asus NUC14 N355 / 8GB / 2000 GB M.2 SSD / Win 11 Home is a first class mini PC for memory-intensive tasks. Multitasking is smooth with the Intel® N355 eight-core processor and 8 GB DDR5 RAM. The 2000 GB NVMe SSD provides generous space for projects and data.

Optimum wireless connectivity, great expansion options
UHD 4K streams are displayed fluently thanks to Intel® graphics. Monitors can be connected flexibly via HDMI 2.1, DisplayPort and USB-C. Modern connections via Wi-Fi 6E, Bluetooth 5.3 and 2.5G LAN round off the compact system. With Windows 11 Home the mini PC is immediately ready to use.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.